Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
SS200HC-Green
Datasheet
RS Components
SS200HC-Green
Volume Production
滚球系条 S/S 涂层 200 x 7.9 绿
滚球系条 S/S 涂层 200 x 7.9 绿
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Length
200mm
Material
Stainless Steel, Polyester
Max Operating Temperature
150°C
Min Operating Temperature
-80°C
Width
7.9mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account