Opaska zaciskowa, stal szla. 225x7mm
RS Components ST225/7 technical specifications.
| Package/Case | 316 |
| Length | 225mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.