Opaska zacisk, stal szla. 225x7mm z wars
RS Components ST225/7C technical specifications.
| Color | Black |
| Length | 225mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.