Ms IP66 Wall Box
RS Components ST25 315 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 300mm |
| Ratings | IP66 |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ST25 315 to view detailed technical specifications.
No datasheet is available for this part.