
IP66 Wall Box, Steel, Grey, 300 x 300 x 210mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RS Components ST3 321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Grey |
| Height | 300mm |
| Ratings | IP66 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ST3 321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.