
IP66 Wall Box, Steel, Grey, 600 x 600 x 210mm
Sign in to ask questions about the RS Components ST6 621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components ST6 621 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 600mm |
| Ratings | IP66 |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ST6 621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
