RS Components STB403020 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 400mm |
| Mount | Wall |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components STB403020 to view detailed technical specifications.
No datasheet is available for this part.