Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
SW607-3
Datasheet
RS Components
SW607-3
Volume Production
Papier Superwool 607 HAT 3 mm
Papier Superwool 607 HAT 3 mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
2200mm
Max Operating Temperature
1260°C
Thickness
3mm
Width
0.61m
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account