RS Components T3P16MC1LZ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components T3P16MC1LZ to view detailed technical specifications.
No datasheet is available for this part.