Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
TCM110
Datasheet
RS Components
TCM110
Volume Production
RS Pro Lavalier Wired Microphone 1000
RS Pro Lavalier Wired Microphone 1000
Resistance
1000R
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Head Diameter
8mm
Impedance
1kR
Length
16mm
Resistance
1000R
Weight
65g
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account