RS Components TE0508-WHITE technical specifications.
| Color | White |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 14.5mm |
| Pin Length | 8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TE0508-WHITE to view detailed technical specifications.
No datasheet is available for this part.