5V 15A 24V 3A 12V 600mA 154W Triple Output Enclosed Switching Power Supply with PFC
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Depth | 50mm |
| Efficiency | 78% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 3 |
| Output Current | 15A |
| Output Voltage | 24V |
| Weight | 0.9kg |
| Width | 99mm |
| RoHS | Compliant |