Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
TR65136HF
Datasheet
RS Components
TR65136HF
Volume Production
Mocowanie antykoroz fl 1x 36W HF 240V
Mocowanie antykoroz fl 1x 36W HF 240V
Voltage Rating
230V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
100mm
Length
1260mm
Voltage Rating
230V
Width
95mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account