Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TS35/C2M Datasheet | RS Components
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
TS35/C2M
Datasheet
RS Components
TS35/C2M
TS35/C2M
TS35/C2M
Mounting
Standard
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
RS Components TS35/C2M technical specifications.
General
Height
15mm
Length
2000mm
Material
Steel
Mount
Standard
Width
35mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account