This 3-contact male connector features a current rating of 13A and a voltage rating of 250V. It has a nylon insulation material and a termination type of solder. The connector is packaged in bulk and has a pitch of 5.08mm. It meets the requirements of UL94 V-0 for flammability rating and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
RS Components TST03RB01T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |