
RS Pro 3 Core Black PVC Industrial Cable 2.5 mm CSA, 50m
RS Components U1000R2V-3G2,5MM2 C50M technical specifications.
| Conductor Material | Copper |
| Current Rating | 30A |
| Insulation Material | XLPE |
| Length | 50m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 3 |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
No datasheet is available for this part.
