Open Frame Switching LED Driver Power Supply 24 Volts 6.3 Amps 151.2 Watts Low Profile
Checking distributor stock and pricing after the page loads.
| Depth | 33mm |
| Efficiency | 93% |
| Length | 215mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Weight | 0.67kg |
| Width | 67.4mm |
| RoHS | Compliant |