Blue 30m PUR Air Hose, -20 to +70C, Application Chemical, Water, Fuel & Oil Applications
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Length | 30m |
| Manufacturer Series | US98A |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |