
RS Pro 4m Yellow Coil Tubing with Connector, PUR, R 1/4, -20 +70C
RS Components USB98A8050-5(YELLOW)(1/4"FAS) technical specifications.
| Color | Yellow |
| Manufacturer Series | USB |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components USB98A8050-5(YELLOW)(1/4"FAS) to view detailed technical specifications.
No datasheet is available for this part.
