The USP-350-12 is a single output power supply with an output voltage of 12V and a maximum output current of 29.2A. It has a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. The power supply measures 235.2mm in length, 101.5mm in width, and 38mm in depth, and weighs 1.1kg. It operates at an efficiency of 88%.
Checking distributor stock and pricing after the page loads.
RS Components USP-350-12 technical specifications.
| Depth | 38mm |
| Efficiency | 88% |
| Length | 235.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 29.2A |
| Output Voltage | 12V |
| Weight | 1.1kg |
| Width | 101.5mm |
| RoHS | Compliant |
No datasheet is available for this part.