USP-350 Series 350 W Single Output 5 V Low Profile AC/DC Power Supply with PFC
Checking distributor stock and pricing after the page loads.
RS Components USP-350-5 technical specifications.
| Depth | 38mm |
| Efficiency | 84% |
| Length | 235.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Voltage | 5V |
| Weight | 1.1kg |
| Width | 101.5mm |
| RoHS | Compliant |
No datasheet is available for this part.