
RS Pro Green Double Sided Foam Pads, PE Foam Backed,
RS Components V160LGBA08G025Z012 technical specifications.
| Color | Green |
| Length | 25mm |
| Thickness | 0.8mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components V160LGBA08G025Z012 to view detailed technical specifications.
No datasheet is available for this part.
