
RS Pro 3m power cord, C13 to UK Plug (BS 1363), 5 A, 250 V
RS Components V3986907RS technical specifications.
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 3m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components V3986907RS to view detailed technical specifications.
No datasheet is available for this part.