
RS Components V3986913RS technical specifications.
| Current Rating | 2.5A |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 1.5m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components V3986913RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.