
RS Pro Nitrile Rubber Seal, 43 48mm Bore , 53 58mm O.D , -40 +100C
RS Components V45ANBR technical specifications.
| Inside Diameter | 48mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 58mm |
| Thickness | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
