RS Components VBI18-2051 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for RS Components VBI18-2051 to view detailed technical specifications.
No datasheet is available for this part.