RS Components W81936T3836RC technical specifications.
| Mount | Termination |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components W81936T3836RC to view detailed technical specifications.
No datasheet is available for this part.