Złączka wtyk 72-bieg 2-wa 180° rozmiar 7
RS Components W82172T3813RC technical specifications.
| Mount | Termination |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.