5MM Wedge Lamp 12V 30MA
Checking distributor stock and pricing after the page loads.
RS Components WB0601 technical specifications.
| Current Rating | 30mA |
| Diameter | 5mm |
| Length | 20mm |
| Lens Color | Clear |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.