PRT CABLE PVC 4 CORE 7/0.2 SCREENEDPRT CABLE PVC 4 CORE 7/0.2 SCREENED; Cores, No. of: 4; Length / Height, external:...
RS Components WC-006X50 technical specifications.
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 7 |
| RoHS | Compliant |
No datasheet is available for this part.