RS Components WC-014-10M technical specifications.
| Insulation Material | PTFE |
| Length | 10m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 7 |
| RoHS | Compliant |
No datasheet is available for this part.