Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WC-052X25 Datasheet | RS Components
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
WC-052X25
Datasheet
RS Components
WC-052X25
WC-052X25
WC-052X25
Mounting
Cable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
RS Components WC-052X25 technical specifications.
General
Length
25m
Max Operating Temperature
260°C
Min Operating Temperature
-75°C
Mount
Cable
Number of Cores
4
Number of Strands
7
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account