
RS Pro 17 mm Combination Spanner Chrome Vanadium Steel, 227 mm
RS Components WC1191 technical specifications.
| Finish | Chrome |
| Length | 227mm |
| Material | Steel, Chrome |
| Size | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1191 to view detailed technical specifications.
No datasheet is available for this part.