
RS Pro 30 mm Combination Spanner Chrome Vanadium Steel, 394 mm
RS Components WC1200 technical specifications.
| Finish | Chrome |
| Length | 394mm |
| Material | Steel, Chrome |
| Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1200 to view detailed technical specifications.
No datasheet is available for this part.
