
RS Pro 30 mm Combination Ratchet Spanner, 425 mm length
RS Components WC5922 technical specifications.
| Finish | Chrome |
| Length | 425mm |
| Material | Steel, Chrome |
| Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC5922 to view detailed technical specifications.
No datasheet is available for this part.
