RS Pro 31 pieces Precision Screwdriver Set
Checking distributor stock and pricing after the page loads.
| Screwdriver Type | Precision |
| Number of Pieces | 31 |
| Tip Type | Slotted; Phillips; Pozidriv; Torx; Hexagon |
| Tip Size | Slotted: 1; 1.5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | 30 mm |
| Blade Material | Chrome Steel |
| Blade Finish | Chrome |
| RoHS | Compliant |
