RS Pro 11 pieces Interchangeable Screwdriver Set
Checking distributor stock and pricing after the page loads.
| Screwdriver Type | Interchangeable |
| Number of Pieces | 11 |
| Tip Type | Slotted; Phillips; Torx |
| Tip Size | Slotted: 1.5; 2; 3 mm; Phillips: PH00; PH0; PH1; Torx: T5; T6; T8; T10 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Material | Chrome Steel |
| Blade Finish | Chrome |
| RoHS | Compliant |