
RS Pro 1 Gang Polycarbonate Switched Outdoor Electrical Socket, Type G - British, 13A, Surface Mount, IP66
Checking distributor stock and pricing after the page loads.
| Current Rating | 13A |
| Material | Polycarbonate |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Overall Depth | 80mm |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |