RS Pro 13A, BS fixing, Active, 2 Gang RCD Socket, Polycarbonate, Surface Mount, Switched, IP66, 230 V ac, Grey
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 13A |
| Height | 160mm |
| Material | Polycarbonate |
| Mount | Screw |
| Number of Gangs | 2 |
| Number of Poles | 1 |
| Series | Storm |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 200mm |
| RoHS | Not Compliant |
