
Grey 20 A Grey Wall Switch Rocker Surface Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66 Polycarbonate 2 Storm
Checking distributor stock and pricing after the page loads.
RS Components WP30 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Depth | 67mm |
| Finish | Matte |
| Height | 91mm |
| Illumination Type | LED |
| Length | 91mm |
| Material | Polycarbonate |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Ratings | IP66 |
| Series | Storm |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 91mm |
| RoHS | Not Compliant |
