
RS Pro 6 pieces 1000V Screwdriver Set
RS Components WST0050 technical specifications.
| Screwdriver Type | 1000V |
| Number of Pieces | 6 |
| Tip Type | Slotted; Phillips |
| Tip Size | Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2 |
| Blade Length | Slotted: 75; 100; 100; 125; Phillips: 80; 100 mm |
| Blade Material | Chrome Steel |
| Blade Finish | Black Phosphate |
| RoHS | Compliant |
No datasheet is available for this part.
