Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
WU-099X25
Datasheet
RS Components
WU-099X25
Volume Production
WU-099X25
WU-099X25
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Insulation Material
PVC
Length
25m
Max Operating Temperature
105°C
Min Operating Temperature
-10°C
Number of Cores
2
Number of Strands
7
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account