RS Pro, Green 4 mm Test Plug & Socket, Nickel Plated, 10A
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Mount | Socket |
| RoHS | Compliant |
