RS Pro, Red 4 mm Test Plug & Socket, 35A
RS Components YH5518-R technical specifications.
| Color | Red |
| Contact Material | Copper |
| Current Rating | 35A |
| Gender | Female |
| Insulation Material | ABS |
| Mount | Socket |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components YH5518-R to view detailed technical specifications.
No datasheet is available for this part.