
RS Pro 3 Way DIN rail Commoning Block, Screw Down Termination, 5 AWG, 16mm CSA, 100A 450 V
Checking distributor stock and pricing after the page loads.
| Current Rating | 100A |
| Height | 44mm |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Number of Ways | 3 |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 50mm |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
