RS Components Z2.803.0428.0 technical specifications.
| Color | White |
| Depth | 58.5mm |
| Length | 32mm |
| Material | Stainless Steel |
| Mount | Clamp |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z2.803.0428.0 to view detailed technical specifications.
No datasheet is available for this part.