The Z35-6D screw mount fuse from RS Components has a maximum operating temperature of 85°C and a current rating of 170A. It measures 52mm in height, 83mm in length, and 49mm in width. The fuse has a screw termination and is rated for 450V. It is designed for screw mount applications.
RS Components Z35-6D technical specifications.
| Current Rating | 170A |
| Height | 52mm |
| Length | 83mm |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 49mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components Z35-6D to view detailed technical specifications.
No datasheet is available for this part.