RS Components ZES-IS-300 technical specifications.
| Color | Green, Yellow |
| Length | 300mm |
| Material | Copper |
| Mount | Panel |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ZES-IS-300 to view detailed technical specifications.
No datasheet is available for this part.