Hook-up Wire 22AWG 1.32mm Silver Plated Copper 600VAC
Rscc Wire & Cable M22759/43-22-6 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.32mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable M22759/43-22-6 to view detailed technical specifications.
No datasheet is available for this part.