Hook-up Wire 14AWG 2.84mm Tin Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
Rscc Wire & Cable M5086/7-14-9 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.84mm |
| Max Operating Temperature | 105°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.